- RS Stock No.:
- 197-5313
- Mfr. Part No.:
- 24LC512-E/SM
- Brand:
- Microchip
230 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£1.45
(exc. VAT)
£1.74
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £1.45 | £14.50 |
20 - 40 | £1.413 | £14.13 |
50 + | £1.383 | £13.83 |
*price indicative |
- RS Stock No.:
- 197-5313
- Mfr. Part No.:
- 24LC512-E/SM
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The Microchip 24LC512 series is a 512 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Memory Size | 512kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | SOIJ-8 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 64K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5.21 x 5.28 x 1.88mm |
Number of Words | 64k |
Data Retention | 200yr |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 900ns |
Minimum Operating Temperature | -40 °C |