Microchip 24FC02-I/SN, 2kbit EEPROM Memory Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-0268
Mfr. Part No.:
24FC02-I/SN
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Memory Size

2kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

3500ns

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Minimum Operating Temperature

-40 °C

Number of Words

256

Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C™ Compatible
100 KHz, 400 KHz, and 1 MHz compatibility
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
Self-Timed Erase and Write Cycles (5 ms max)
Hardware Write-Protect Pin
More than 1 million erase/write cycles
Data retention > 200 years
Extended temperature ranges available
Factory Programming Available