onsemi NV25010DWHFT3G, 1kbit EEPROM Memory 8-Pin SOIC SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-8144
Mfr. Part No.:
NV25010DWHFT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

1kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

128

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr

COO (Country of Origin):
PH
Automotive Temperatures Grade0: -40°C to +150°C/VCC = 2.5V to 5.5V
SOIC and TSSOP 8-Lead Packages
10 MHz SPI Compatible
SPI Modes (0,0) & (1,1)
16-byte Page Write Buffer
Self-timed Write Cycle
Hardware and Software Protection
Block Write Protection - Protect , or Entire EEPROM Array
Low Power CMOS Technology
200 Year Data Retention
These Devices are Pb-Free, Halogen Free/BFR Free
Additional Identification Page with Permanent Write Protection
NV Prefix for Automotive and Other Applications Requiring Site and Change Control
Program/Erase Cycles: − 4,000,000 at 25°C − 1,200,000 at +85°C − 600,000 at +125°C − 300,000 at +150°C
Allows the use in safety critical application
Space-Efficient Packaging
Applications
Door module
Body computer & energy management unit
Immobilizer unit
Wiper module
Park assist unit
Light management unit
Electronic parking brake
Engine Start/Stop control unit
Engine control unit
ABS/ESP (Electronic Stability Program)
Airbag
Integrated navigation and infotainment systems
Electric steering control unit, ESL