ROHM BR24G256FJ-3GTE2, 256kbit EEPROM Memory 8-Pin SOP-J Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 185-0798
- Mfr. Part No.:
- BR24G256FJ-3GTE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0798
- Mfr. Part No.:
- BR24G256FJ-3GTE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | SOP-J | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.6 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Number of Words | 32K | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type SOP-J | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.6 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Number of Words 32K | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
