ROHM BR24T64FVM-WTR, 64kbit EEPROM Memory 8-Pin MSOP Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-0782
Mfr. Part No.:
BR24T64FVM-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 2.8 x 0.75mm

Minimum Operating Temperature

-40 °C

Number of Words

8K

Data Retention

40yr

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
BR24T64FVM-W is a serial EEPROM of I²C BUS Interface Method.

Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Other devices than EEPROM can be connected to the same port, saving microcontroller port
1.6V to 5.5V Single Power Source Operation most suitable for battery use
1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400KHz operation
Page Write Mode useful for initial value write at factory shipment
Self-timed Programming Cycle
Low Current Consumption
Prevention of Write Mistake
Write (Write Protect) Function Added
Prevention of Write Mistake at Low Voltage
More than 1 million write cycles
More than 40 years data retention
Noise filter built in SCL / SDA terminal
Initial delivery state Ffh