ROHM BR24G128FVT-5E2, 128kbit EEPROM Memory 8-Pin TSSOP-B Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-0717
Mfr. Part No.:
BR24G128FVT-5E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Number of Words

16K

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
BR24G128FVT-5 is a 128Kbit serial EEPROM of I²C BUS Interface.

All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh