- RS Stock No.:
- 185-0667
- Mfr. Part No.:
- BR24G32F-5E2
- Brand:
- ROHM
25 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 25)
£0.267
(exc. VAT)
£0.32
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.267 | £6.675 |
125 - 225 | £0.249 | £6.225 |
250 - 475 | £0.23 | £5.75 |
500 + | £0.207 | £5.175 |
*price indicative |
- RS Stock No.:
- 185-0667
- Mfr. Part No.:
- BR24G32F-5E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BR24G32F-5 is a 32Kbit serial EEPROM of I²C BUS Interface.
All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.6 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 32 Bytes
Bit Format 4K x 8 bits
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
1.6 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 32 Bytes
Bit Format 4K x 8 bits
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
Specifications
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4K x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.6 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 4.4 x 1.5mm |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 4K |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip AT24C32D-SSHM-B 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C
- ROHM BR24G02FVJ-3GTE2 Serial-I2C
- ROHM BR24G32FVT-5E2 Serial-I2C
- ROHM BR24G64FVT-5E2 Serial-I2C
- ROHM BR24G128F-5E2 Serial-I2C
- Microchip AT24C32D-SSHM-T 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C
- Microchip 24LC32AT-I/MS 900ns 8-Pin MSOP Serial-2 Wire, Serial-I2C