- RS Stock No.:
- 185-0664
- Mfr. Part No.:
- BR25H128FJ-2CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0664
- Mfr. Part No.:
- BR25H128FJ-2CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BR25H128-2C is a serial EEPROM of SPI BUS interface method.
High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 64 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
At Write Action (5V) : 0.5mA (Typ)
At Read Action (5V) : 2.0mA (Typ)
At Standby Action (5V) : 0.1μA (Typ)
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition at Power On
Write Prohibition by Command Code (WRDI)
Write Prohibition by WPB Pin
Write Prohibition Block Setting by Status Registers (BP1, BP0)
Prevention of Write Mistake at Low Voltage
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data
Memory Array: FFh
Status Register: WPEN, BP1, BP0 : 0
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 64 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
At Write Action (5V) : 0.5mA (Typ)
At Read Action (5V) : 2.0mA (Typ)
At Standby Action (5V) : 0.1μA (Typ)
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition at Power On
Write Prohibition by Command Code (WRDI)
Write Prohibition by WPB Pin
Write Prohibition Block Setting by Status Registers (BP1, BP0)
Prevention of Write Mistake at Low Voltage
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data
Memory Array: FFh
Status Register: WPEN, BP1, BP0 : 0
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | SPI |
Package Type | SOP-J |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.37mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 100yr |
Maximum Operating Temperature | +125 °C |
Number of Words | 16K |
Automotive Standard | AEC-Q100 |