- RS Stock No.:
- 183-0182
- Mfr. Part No.:
- BRCB016GWL-3E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0182
- Mfr. Part No.:
- BRCB016GWL-3E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
New package type, which is WL-CSP, is lined up to the high-reliability EEPROMs. There are a variety of interface products available such as I²C BUS and SPI BUS for the small application (i.e. wireless LAN, Blue tooth, and so on)
Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.7V to 3.6V single power source action most suitable for battery use
1.7V to 3.6V wide limit of action voltage, possible FAST MODE 400KHz action
16byte page write mode useful for initial value write at factory shipment
Auto erase and auto end function at data write
Low current consumption
Write mistake prevention function at low voltage
Data rewrite up to 1,000,000 times
Data kept for 40 years
Noise filter built in SCL / SDA terminal
Shipment data all address FFh
1.7V to 3.6V single power source action most suitable for battery use
1.7V to 3.6V wide limit of action voltage, possible FAST MODE 400KHz action
16byte page write mode useful for initial value write at factory shipment
Auto erase and auto end function at data write
Low current consumption
Write mistake prevention function at low voltage
Data rewrite up to 1,000,000 times
Data kept for 40 years
Noise filter built in SCL / SDA terminal
Shipment data all address FFh
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-I2C |
Package Type | UCSP |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 2048 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Programming Voltage | 3.6V |
Number of Bits per Word | 8bit |
Dimensions | 1.15 x 1.1 x 0.45mm |
Number of Words | 2048 |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |
Minimum Operating Temperature | -40 °C |