- RS Stock No.:
- 183-0117
- Mfr. Part No.:
- BR24G08FVJ-3GTE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0117
- Mfr. Part No.:
- BR24G08FVJ-3GTE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
The Rohm serial EEPROM with 1.6V to 5.5V wide limit of operating voltage. It has I2C interface and self timed programming cycle.
Low current consumption
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Interface Type | Serial-I2C |
Package Type | TSSOP-BJ |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1024 x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 1024 |
Data Retention | 40yr |
Maximum Operating Temperature | +85 °C |