Microchip 93LC66BX-I/SN, 4kbit Serial EEPROM Memory 8-Pin SOIC Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4068
Mfr. Part No.:
93LC66BX-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Data Retention

>200yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C