ROHM BR24G256FJ-5E2, 256kbit Serial EEPROM Memory 8-Pin SOP-J Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0565
Mfr. Part No.:
BR24G256FJ-5E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

256kbit

Interface Type

Serial

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

32K

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C BUS Interface.

All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 32K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built in SCL / SDA Pin
Initial Delivery State Ffh