Maxim Integrated DS2431X-S+, 1kbit EEPROM Chip 3-Pin UCSPR Serial-1 Wire
- RS Stock No.:
- 177-6873
- Mfr. Part No.:
- DS2431X-S+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-6873
- Mfr. Part No.:
- DS2431X-S+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 1kbit | |
| Interface Type | Serial-1 Wire | |
| Package Type | UCSPR | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Organisation | 4 Pages x 256 | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Number of Bits per Word | 256bit | |
| Dimensions | 1.68 x 1.68 x 0.38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4 Pages | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 1kbit | ||
Interface Type Serial-1 Wire | ||
Package Type UCSPR | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Organisation 4 Pages x 256 | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Number of Bits per Word 256bit | ||
Dimensions 1.68 x 1.68 x 0.38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4 Pages | ||
Data Retention 40yr | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
