Microchip 24FC1025T-I/SN, 1024kbit Serial EEPROM Memory 8-Pin SOIC
- RS Stock No.:
- 177-3015
- Mfr. Part No.:
- 24FC1025T-I/SN
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3015
- Mfr. Part No.:
- 24FC1025T-I/SN
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Memory Size | 1024kbit | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Memory Size 1024kbit | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The Microchip Technology Inc. 24FC1025 is a1024Kb (128K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.8V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP and SOIJ packages.
128-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 450 uA, max.
Standby current 5 uA, max.
2-Wire Serial Interface, I2C
Pb-free
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 450 uA, max.
Standby current 5 uA, max.
2-Wire Serial Interface, I2C
Pb-free
