Microchip AT28BV256-20SU, 256kbit Parallel EEPROM Memory, 200ns 28-Pin SOIC Parallel
- RS Stock No.:
- 177-1928
- Mfr. Part No.:
- AT28BV256-20SU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1928
- Mfr. Part No.:
- AT28BV256-20SU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Parallel | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Programming Voltage | 2.7 → 3.6V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Maximum Random Access Time | 200ns | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 10yr | |
| Number of Words | 32K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Parallel | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Programming Voltage 2.7 → 3.6V | ||
Number of Bits per Word 8bit | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Maximum Random Access Time 200ns | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 10yr | ||
Number of Words 32K | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
The Microchip AT28BV256 is a high-performance 256Kbit Parallel EEPROM offering access times to 200ns with 54mW power dissipation and 2.7V supply voltage
Additional Features:
32 Kbits x 8 (256 Kbit)
2.7V to 3.6V Supply
Parallel Interface
200ns access time
Self-Timed Erase and Write Cycles (10 ms max):
Page Write and Byte Write
Data Polling for end of write detection
Low Power Consumption:
Read / Write current 15 mA (Max)
Standby current 20 μA (Typ), 50 μA (Max)
Write-Protection
Hardware Protection
Software Data Protect
More than 100,000 erase/write cycles
Data retention > 10 years
Temperature Ranges:
Standard Temperature Range: -40°C to 85°C
Available in Green (Pb/Halide-free) Packaging Only
32-lead, Plastic J-leaded Chip Carrier (PLCC)
28-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
28-lead, Plastic Thin Small Outline Package (TSOP)
32 Kbits x 8 (256 Kbit)
2.7V to 3.6V Supply
Parallel Interface
200ns access time
Self-Timed Erase and Write Cycles (10 ms max):
Page Write and Byte Write
Data Polling for end of write detection
Low Power Consumption:
Read / Write current 15 mA (Max)
Standby current 20 μA (Typ), 50 μA (Max)
Write-Protection
Hardware Protection
Software Data Protect
More than 100,000 erase/write cycles
Data retention > 10 years
Temperature Ranges:
Standard Temperature Range: -40°C to 85°C
Available in Green (Pb/Halide-free) Packaging Only
32-lead, Plastic J-leaded Chip Carrier (PLCC)
28-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
28-lead, Plastic Thin Small Outline Package (TSOP)
