Microchip AT28HC64B-12SU, 64kbit Parallel EEPROM Memory, 120ns 28-Pin SOIC Parallel
- RS Stock No.:
- 177-1462
- Mfr. Part No.:
- AT28HC64B-12SU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1462
- Mfr. Part No.:
- AT28HC64B-12SU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Parallel | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 10yr | |
| Number of Words | 8K | |
| Maximum Random Access Time | 120ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Parallel | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 10yr | ||
Number of Words 8K | ||
Maximum Random Access Time 120ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
The Microchip AT28HC64B is a high-performance 64Kbit Parallel EEPROM offering access times to 55ns with power dissipation of 220mW. Deselected, CMOS standby current is less than 100μA. Accessed like static RAM for the read or write cycle without external components, it contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. Optional Software Data Protection mechanism guards against inadvertent writes, and an extra 64 bytes of EEPROM enables device identification or tracking.
Additional Features:
8 Kbits x 8 (64 Kbit)
5 V ±10% Supply
Parallel Interface
70ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
8 Kbits x 8 (64 Kbit)
5 V ±10% Supply
Parallel Interface
70ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
