Microchip AT28C256E-15JU, 256kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1457
- Mfr. Part No.:
- AT28C256E-15JU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1457
- Mfr. Part No.:
- AT28C256E-15JU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 4.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 11.5 x 14.04 x 3.17mm | |
| Data Retention | 10yr | |
| Number of Words | 32K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 150ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 4.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 11.5 x 14.04 x 3.17mm | ||
Data Retention 10yr | ||
Number of Words 32K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 150ns | ||
Maximum Operating Temperature +85 °C | ||
The Microchip AT28C256 256Kbit parallel EEPROM offers access times to 150ns with power dissipation of 440mW. It operates on voltage range of 4.5V to 5.V. The deselected CMOS standby current is less than 200μA. It features an internal Error Correction Circuit for extended endurance and improved data retention, in Military version.
Fast read access time of 150ns
Internal address and data latches for 64 bytes
Internal control timer
Page write cycle time of 3ms or 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Extended endurance of 100,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
Internal address and data latches for 64 bytes
Internal control timer
Page write cycle time of 3ms or 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Extended endurance of 100,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
