Microchip 24FC512-I/MF, 512kbit Serial EEPROM Memory 8-Pin DFN-S Serial-I2C
- RS Stock No.:
- 177-1418
- Mfr. Part No.:
- 24FC512-I/MF
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1418
- Mfr. Part No.:
- 24FC512-I/MF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | Serial-I2C | |
| Package Type | DFN-S | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.92 x 5.74 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64K | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type Serial-I2C | ||
Package Type DFN-S | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.92 x 5.74 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64K | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
- COO (Country of Origin):
- US
The Microchip Technology Inc. 24FC512 is a 512Kb (64K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.
Additional Features:
Reliable EEPROM Memory 64K x 8 (512 Kbit)
128-Byte Page Write Buffer Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
1MHz Clock Compatible
Pb-free
Reliable EEPROM Memory 64K x 8 (512 Kbit)
128-Byte Page Write Buffer Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
1MHz Clock Compatible
Pb-free
