Microchip AT93C46DY6-YH-T, 1kbit Serial EEPROM Memory 8-Pin UDFN 3-Wire

Subtotal (1 reel of 5000 units)*

£235.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.047£235.00

*price indicative

RS Stock No.:
170-4287
Mfr. Part No.:
AT93C46DY6-YH-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

3-Wire

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16bit

Dimensions

3.1 x 2.1 x 0.55mm

Number of Words

64, 128

Data Retention

100yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH
The Microchip AT93C46D 1Kbit serial EEPROM is organized as either 128 x 8 or 64 x 16, selectable in hardware using the ORG pin. It operates on voltage range of 1.8V to 5.5V. The device is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.

User-Selectable Internally Organized as 128 x 8 (1K) or 64 x 16 (1K)
Three-Wire Serial Interface
2 MHz Clock Rate (5V)
Self-timed write cycle within 5ms maximum
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C and +85°C
2.0mm x 3.0mm UDFN package