ROHM BR24L04FVM-WTR, 4kbit EEPROM Memory 8-Pin MSOP Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0498
Mfr. Part No.:
BR24L04FVM-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.25 x 2.8 x 0.75mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Number of Words

512

Maximum Operating Temperature

+85 °C

Completely conforming to I²C BUS
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type