STMicroelectronics M95320-DFMC6TG, 32kbit Serial EEPROM Memory 8-Pin MLP SPI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-5739
Mfr. Part No.:
M95320-DFMC6TG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

32kbit

Interface Type

SPI

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096B x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 2.1 x 0.55mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus


EEPROM Serial Access - STMicroelectronics