Microchip AT93C86A-10SU-1.8, 16kbit EEPROM Memory 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 127-8195
- Mfr. Part No.:
- AT93C86A-10SU-1.8
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8195
- Mfr. Part No.:
- AT93C86A-10SU-1.8
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Memory Size | 16kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024 x 16 bit, 2048 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1024, 2048 | |
| Data Retention | 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Memory Size 16kbit | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024 x 16 bit, 2048 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8 bit, 16 bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1024, 2048 | ||
Data Retention 100yr | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
