Microchip AT93C66B-SSHM-B, 4kbit EEPROM Memory 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 127-8192
- Mfr. Part No.:
- AT93C66B-SSHM-B
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-8192
- Mfr. Part No.:
- AT93C66B-SSHM-B
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 16 bit, 512 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Number of Words | 256, 512 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kbit | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 16 bit, 512 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8 bit, 16 bit | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
Number of Words 256, 512 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
The Microchip AT93C66B 4Kbit serial EEPROM is organized as either 256 x 8 or 128 x 16, selectable in hardware using the ORG pin. It operates on voltage range of 1.7V to 5.5V. The device is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
User-Selectable Internal Organized as 512 x 8 or 256 x 16
Three-Wire Serial Interface
Sequential Read Operation
2 MHz Clock Rate (5V)
Self-timed write cycle within 5ms maximum
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C and +85°C
SOIC package
