Microchip AT25512-TH-B, 512kbit Serial EEPROM Memory 8-Pin TSSOP SPI
- RS Stock No.:
- 127-4024
- Mfr. Part No.:
- AT25512-TH-B
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-4024
- Mfr. Part No.:
- AT25512-TH-B
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 40yr | |
| Number of Words | 64K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 40yr | ||
Number of Words 64K | ||
Minimum Operating Temperature -40 °C | ||
