ROHM BR93L76RFVT-WE2, 8kbit Serial EEPROM Memory 8-Pin TSSOP Serial-Microwire
- RS Stock No.:
- 368-589
- Mfr. Part No.:
- BR93L76RFVT-WE2
- Brand:
- ROHM
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.467
(exc. VAT)
£0.56
(inc. VAT)
- RS Stock No.:
- 368-589
- Mfr. Part No.:
- BR93L76RFVT-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 8kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 512 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Dimensions | 3 x 4.4 x 1mm | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 8kbit | ||
Interface Type Serial-Microwire | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 512 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Dimensions 3 x 4.4 x 1mm | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||

