ROHM BR93L66FV-W, 4kbit Serial EEPROM Memory 8-Pin SSOP Serial-Microwire

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-302
Mfr. Part No.:
BR93L66FV-W
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

3 x 4.4 x 1.15mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C