STMicroelectronics M24C64-WMN6P, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
134-598
Mfr. Part No.:
M24C64-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Non Compliant