Cinch Connectors Male Edge Connector, Solder Termination
- RS Stock No.:
- 885-9254
- Mfr. Part No.:
- 50-44SN-9
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 885-9254
- Mfr. Part No.:
- 50-44SN-9
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Spring Brass | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Spring Brass | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Double Sided 0.156in (3.96mm)
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.
Temp rating -55 to +125°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.
