Cinch Connectors Edge Connector

Discontinued
RS Stock No.:
885-9226
Mfr. Part No.:
50-20A-30
Brand:
Cinch Connectors
COO (Country of Origin):
MX

Double Sided 0.156in (3.96mm)


A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.

Temp rating -55 to +125°C


Edge Connectors - Cinch


Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.