Amphenol FCI Female Edge Connector, 164-Contacts, 1mm Pitch, 16-Row, Solder Termination
- RS Stock No.:
- 863-3184
- Mfr. Part No.:
- 10018783-10203TLF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3184
- Mfr. Part No.:
- 10018783-10203TLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 164 | |
| Number of Rows | 16 | |
| Pitch | 1mm | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Voltage Rating | 300 V ac | |
| Housing Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -55°C | |
| Width | 8.80mm | |
| Maximum Operating Temperature | +85°C | |
| Length | 71.65mm | |
| Depth | 11.25mm | |
| Series Number | 10018783 | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 164 | ||
Number of Rows 16 | ||
Pitch 1mm | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Voltage Rating 300 V ac | ||
Housing Material Glass Filled Nylon | ||
Minimum Operating Temperature -55°C | ||
Width 8.80mm | ||
Maximum Operating Temperature +85°C | ||
Length 71.65mm | ||
Depth 11.25mm | ||
Series Number 10018783 | ||
- COO (Country of Origin):
- CN
