JAE MM70 Series Female Edge Connector, 310-Contacts, 0.5mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-0193
Mfr. Part No.:
MM70-314-310B1-2-R300
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Body Orientation

Straight

Gender

Female

Number of Contacts

310

Pitch

0.5mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

500mA

Keying Way

Yes

Series

MM70

Depth

6.7mm

Length

89.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C