Amphenol Communications Solutions Edge Connector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-3131
Mfr. Part No.:
91601-318LF
Brand:
Amphenol ICC
COO (Country of Origin):
FR

Dubox® Connectors


The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact.

The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.

Applications: Electronic equipment or devices requiring a parallel planar or perpendicular board-to-board, wire to-board or flat cable interconnects

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry ,Single row, 18 Positions, 2.54 mm (0.100in) Pitch


PCB Mounted