Amphenol Communications Solutions Dubox Series Vertical Female Edge Connector, Surface Mount, 18-Contacts, 2.54mm
- RS Stock No.:
- 182-2883
- Mfr. Part No.:
- 91601-318LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2883
- Mfr. Part No.:
- 91601-318LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Voltage Rating | 1 kV ac | |
| Series | Dubox | |
| Maximum Operating Temperature | +125°C | |
| Depth | 8mm | |
| Width | 6mm | |
| Length | 45.64mm | |
| Minimum Operating Temperature | -65°C | |
| Series Number | 91601 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Voltage Rating 1 kV ac | ||
Series Dubox | ||
Maximum Operating Temperature +125°C | ||
Depth 8mm | ||
Width 6mm | ||
Length 45.64mm | ||
Minimum Operating Temperature -65°C | ||
Series Number 91601 | ||
- COO (Country of Origin):
- FR
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry ,Single row, 18 Positions, 2.54 mm (0.100in) Pitch
