Amphenol Communications Solutions UTCA Series Male Edge Connector, Surface Mount, 170-Contacts, 0.75mm Pitch, 2-Row,
- RS Stock No.:
- 182-2187
- Mfr. Part No.:
- 10058835-1001LF
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2187
- Mfr. Part No.:
- 10058835-1001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Number of Contacts | 170 | |
| Number of Rows | 2 | |
| Pitch | 0.75mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1A | |
| Voltage Rating | 12 V ac | |
| Housing Material | LCP | |
| Series | UTCA | |
| Depth | 12.8mm | |
| Length | 68.5mm | |
| Series Number | 10058835 | |
| Width | 5.8mm | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Number of Contacts 170 | ||
Number of Rows 2 | ||
Pitch 0.75mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1A | ||
Voltage Rating 12 V ac | ||
Housing Material LCP | ||
Series UTCA | ||
Depth 12.8mm | ||
Length 68.5mm | ||
Series Number 10058835 | ||
Width 5.8mm | ||
- COO (Country of Origin):
- CN
Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30μin. Gold plating.Matte Tin tail plating.
