Hirose PS4 Series Vertical Female Edge Connector, Screw Mount, 1-Contacts, 1-Row, Screw Termination
- RS Stock No.:
- 176-5845
- Mfr. Part No.:
- PS4-3.175T
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5845
- Mfr. Part No.:
- PS4-3.175T
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Screw Mount | |
| Termination Method | Screw | |
| Contact Plating | Silver Plated | |
| Contact Material | Copper Alloy | |
| Current Rating | 150A | |
| Voltage Rating | 600 V ac/dc | |
| Housing Material | Synthetic Resin | |
| Series | PS4 | |
| Width | 36mm | |
| Maximum Operating Temperature | +105°C | |
| Card Type | Dual Edge | |
| Minimum Operating Temperature | -40°C | |
| Length | 70mm | |
| Depth | 44.6mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Screw Mount | ||
Termination Method Screw | ||
Contact Plating Silver Plated | ||
Contact Material Copper Alloy | ||
Current Rating 150A | ||
Voltage Rating 600 V ac/dc | ||
Housing Material Synthetic Resin | ||
Series PS4 | ||
Width 36mm | ||
Maximum Operating Temperature +105°C | ||
Card Type Dual Edge | ||
Minimum Operating Temperature -40°C | ||
Length 70mm | ||
Depth 44.6mm | ||
- COO (Country of Origin):
- JP
High Current Connector for Busbar applications Plug-in design reduces man-hours required for construction and maintenance while improving safety. Allows a high current: Supports 150A (Derating curve, ambient temp 25°C : 400A) and 300A (Derating curve, ambient temp 25°C : 430A). The current value differs with the thickness of the busbar. Floating structure: Floating design with ±2mm for easy mating in blind mating applications which do not allow for easy visual inspection. The connector itself floats when unmated and moves freely in the range of ±2mm. However, when the busbar is inserted, it is secured by the contact pressure and the contact is stabilized. Plug-in design: Plug-in design reduces man-hours required for construction and maintenance while improving safety. Small-size design: Suitable for small-size design. Supports 1U rack size.
