Amphenol FCI Female Edge Connector, Surface Mount, 98-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 170-8832
- Mfr. Part No.:
- 10061913-112TLF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8832
- Mfr. Part No.:
- 10061913-112TLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 98 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | Glass Fibre Reinforced Nylon | |
| Length | 58mm | |
| Depth | 8.8mm | |
| Minimum Operating Temperature | -55°C | |
| Card Type | PCI | |
| Width | 11.1mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 98 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Housing Material Glass Fibre Reinforced Nylon | ||
Length 58mm | ||
Depth 8.8mm | ||
Minimum Operating Temperature -55°C | ||
Card Type PCI | ||
Width 11.1mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
