- RS Stock No.:
- 203-3235
- Mfr. Part No.:
- 8WA1011-1PG00
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block, 10mm², Screw Termination
£3.93
Each (In a Pack of 50)
RS Stock No.: 225-4717
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3235
- Mfr. Part No.:
- 8WA1011-1PG00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens earth block with screw type terminal which is made up of the thermoplastic material and having green- yellow colour.
DIN rail 35mm mounting type
24.4g net weight
4mm² cross-section
24.4g net weight
4mm² cross-section
Specifications
Attribute | Value |
---|---|
Wire Size | 12 AWG |
Number of Ways | 2 |
Termination Method | Screw |