Phoenix Contact 1-Way PT 4-QUATTRO-PE Earth Terminal Block, 0.2 → 6mm², 24 → 10 AWG Wire, Push In,

Subtotal (1 pack of 50 units)*

£444.06

(exc. VAT)

£532.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£444.06£8.881

*price indicative

RS Stock No.:
556-649
Mfr. Part No.:
1156663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Earth Block Type

PT 4-QUATTRO-PE

Wire Size

24 → 10 AWG

Cable CSA

0.2 → 6mm²

Colour

Green, Yellow

Number of Ways

1

Termination Method

Push In

Housing Material

Polyamide

COO (Country of Origin):
PL
The Phoenix Contact ground terminal features a push-in/plug connection method and supports a cross-section range from 0.2 mm² to 6 mm². It is designed for mounting on NS 35/7.5 or NS 35/15 and comes in a green-yellow colour. This terminal provides a secure and reliable grounding solution for various industrial and electronic applications.

Open side panel
RoHS compliant

Related links