Phoenix Contact 4-Way DIN Rail Earth Terminal Block, 2.5mm², 0.14 → 4 mm² Wire, Push In, Polyamide Housing
- RS Stock No.:
- 483-662
- Mfr. Part No.:
- 1336376
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,001.63
(exc. VAT)
£1,201.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,001.63 | £20.033 |
*price indicative
- RS Stock No.:
- 483-662
- Mfr. Part No.:
- 1336376
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Earth Block Type | DIN Rail | |
| Wire Size | 0.14 → 4 mm² | |
| Cable CSA | 2.5mm² | |
| Colour | Grey | |
| Number of Ways | 4 | |
| Termination Method | Push In | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Earth Block Type DIN Rail | ||
Wire Size 0.14 → 4 mm² | ||
Cable CSA 2.5mm² | ||
Colour Grey | ||
Number of Ways 4 | ||
Termination Method Push In | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ground Terminal features a push-in connection method and is designed for secure and efficient grounding in various industrial environments. The terminal block is suitable for a wide range of conductor cross-sections and provides reliable performance.
Number of positions 4
Number of connections 8
Nominal cross section 2.5 mm sq
RoHS compliant
Number of connections 8
Nominal cross section 2.5 mm sq
RoHS compliant
Related links
- Phoenix Contact 4-Way DIN Rail Earth Terminal Block 0.14 → 4 mm² Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing
- WAGO 3-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing, Ex
- Phoenix Contact 4-Way DIN Rail Earth Terminal Block 24 - 8 AWG Wire, Screw
- WAGO 2-Way DIN Rail Earth Terminal Block 2 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 10 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 6 AWG Wire Polyamide Housing
