Eaton Earth Terminal Block
- RS Stock No.:
- 246-263
- Mfr. Part No.:
- 1319868 QMEARTH40/63
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£7.44
(exc. VAT)
£8.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.44 |
| 10 - 24 | £6.85 |
| 25 + | £6.17 |
*price indicative
- RS Stock No.:
- 246-263
- Mfr. Part No.:
- 1319868 QMEARTH40/63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton QM Protective Conductor Terminal QM40/63 serves as an essential component for safe and efficient electrical installations. Designed with precision, this terminal ensures reliable connections that meet stringent industry standards for safety and performance. Users can trust in its robust construction and excellent compliance with electromagnetic compatibility and corrosion resistance requirements. The innovative design addresses the challenges faced by panel builders, providing clear instructions for successful integration into various switchgear configurations. With operational temperatures ranging from -25 °C to 50 °C, it adapts seamlessly to diverse environments, making it a versatile addition to any electrical setup. Its compact dimensions enhance installation flexibility while maintaining optimal functionality, setting a benchmark in quality and dependability.
Durable construction ensuring long-term reliability
Designed for ease of installation with clear guidelines for panel builders
Complies with rigorous safety standards for electrical components
Suitable for a wide range of operating temperatures for versatile applications
Compact size facilitates flexibility in installation layout
Guarantees effective electromagnetic compatibility for robust operation
Designed for ease of installation with clear guidelines for panel builders
Complies with rigorous safety standards for electrical components
Suitable for a wide range of operating temperatures for versatile applications
Compact size facilitates flexibility in installation layout
Guarantees effective electromagnetic compatibility for robust operation
Related links
- Eaton Earth Terminal Block
- Phoenix Contact Earth Terminal Block, 6mm²
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Siemens 2-Way Earth Terminal Block Screw
- Siemens 1-Way Earth Terminal Block 28 → 14 AWG Wire, Spring
- Phoenix Contact 5-Way Earth Terminal Block 10 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block 12 AWG Wire, Push In
