WAGO 2-Way Earth Terminal Block, 4mm², Cage Clamp, Polyamide Housing
- RS Stock No.:
- 223-321
- Mfr. Part No.:
- 281-107
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
£377.74
(exc. VAT)
£453.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £377.74 | £3.777 |
*price indicative
- RS Stock No.:
- 223-321
- Mfr. Part No.:
- 281-107
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Cable CSA | 4mm² | |
| Colour | Green, Yellow | |
| Number of Ways | 2 | |
| Termination Method | Cage Clamp | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Cable CSA 4mm² | ||
Colour Green, Yellow | ||
Number of Ways 2 | ||
Termination Method Cage Clamp | ||
Housing Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago 2 Conductor Ground Terminal Block is designed for seamless integration into your electrical projects. Engineered for efficiency and safety, it accommodates a variety of conductor materials, including solid and fine-stranded copper and aluminium. Featuring Cage clamp technology, it ensures a reliable connection while reducing installation time and enhancing performance. Ideal for both professionals and DIY enthusiasts, it provides the perfect solution for DIN-rail mounting. The green-yellow colour not only adds a distinctive look but also signifies safety in grounding applications, ensuring compliance with industry standards.
Compliant with international standards for maximum safety
Easy to operate and maintain with an accessible actuation type
Lightweight design allowing for simplified handling and installation
Easy to operate and maintain with an accessible actuation type
Lightweight design allowing for simplified handling and installation
Related links
- WAGO 2-Way DIN Rail Earth Terminal Block 12 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 2 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 8 AWG Wire Polyamide Housing
- WAGO 2-Way Earth Terminal Block Cage Clamp
- WAGO 2-Way DIN Rail Earth Terminal Block 6 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 10 AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14 AWG Wire Polyamide Housing, Ex
