Kimberly Clark Orange Reusable Corded Ear Plugs, 25dB Rated, 100 Pairs
- RS Stock No.:
- 715-8033
- Mfr. Part No.:
- 67221
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-8033
- Mfr. Part No.:
- 67221
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 100 | |
| Single Number Rating SNR | 25dB | |
| Material | Thermoplastic | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 100 | ||
Single Number Rating SNR 25dB | ||
Material Thermoplastic | ||
Colour Orange | ||
RoHS Status: Not Applicable
Standards
EN 352-2: 2002
