3M Yellow Reusable Corded Ear Plugs, 25dB Rated, 50 Pairs

Unavailable
RS will no longer stock this product.
RS Stock No.:
472-3713
Mfr. Part No.:
1271
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

25dB

Material

Monoprene

Colour

Yellow

RoHS Status: Not Applicable

COO (Country of Origin):
BR

3M Ear Plugs, Corded Attachment Style, Monoprene Material - E.A.R Soft FX Series - 1271


Looking for a reliable way to protect your hearing from hazardous noise levels? Choose these yellow ear plugs from 3M. They're pre-moulded with a triple flange design, so they fit most ear sizes and won't work loose as you move. A single number rating of 25dB means they dampen noise to safe limits. As the plugs are made from soft formulation monoprene, they're comfortable to wear, even for long periods of time. Each box contains 50 pairs of plugs, so you'll have plenty on hand for your workforce.

Features & Benefits


• Made to be reusable, for a prolonged service life
• Blue polyester cord keeps the plugs held around your neck to avoid loss
• Meets CE safety standards

Applications


• Airports
• Warehouses and distribution centres
• Construction industry

How do I store these ear plugs?


To keep them safe and clean, the plugs come with a resealable pouch with a belt clip.