3M EAR ™ Series Reusable Corded Ear Plugs, 28dB Rated, 10 Pairs
- RS Stock No.:
- 225-2790
- Mfr. Part No.:
- 7100114809
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-2790
- Mfr. Part No.:
- 7100114809
- Brand:
- 3M
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
| Brand | 3M | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 10 | |
| Single Number Rating SNR | 28dB | |
| Standards Met | CE | |
| Series | EAR ™ | |
| Material | Polymer | |
| Metal Detectable | No | |
Select all | ||
|---|---|---|
Brand 3M | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 10 | ||
Single Number Rating SNR 28dB | ||
Standards Met CE | ||
Series EAR ™ | ||
Material Polymer | ||
Metal Detectable No | ||
- COO (Country of Origin):
- US
3M Ear Plugs, Corded Attachment, 6 to 14mm Fit - EAR Series - 7100114809
Defend yourself against workplace din with these reusable ear plugs from 3M. They slip simply into the ear canal to reduce exposure to hazardous noise that could otherwise damage your hearing. Activate the special acoustic filter inside with the flick of a switch to let lower-level sounds through. Doing this allows for increased situational awareness, while still maintaining protection against noise peaks. There are 10 pairs in the box, so you'll have plenty in supply to keep you going.
Features & Benefits
• SNR of up to 28dB provides effective protection in continuously noisy environments
• Supplied with changeable small, medium and large ear tips so you get an ideal fit
• Soft retainer helps ensure plugs stay in place
• Supplied with changeable small, medium and large ear tips so you get an ideal fit
• Soft retainer helps ensure plugs stay in place
Applications
• Manufacturing plants
• Construction sites
• Transportation industry
• Construction sites
• Transportation industry
Do the ear plugs come with a carry case?
Yes, they come with a zip-up storage case, as well as a brightly coloured cord, to stop them from getting lost.