Alpha Solway Blue Disposable Corded Ear Plugs, 35dB Rated, 200 Pairs
- RS Stock No.:
- 181-2395
- Mfr. Part No.:
- Alpha Sota EP20
- Brand:
- Alpha Solway
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2395
- Mfr. Part No.:
- Alpha Sota EP20
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 200 | |
| Single Number Rating SNR | 35dB | |
| Material | Polyurethane | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Reusable/Disposable Disposable | ||
Attachment Style Corded | ||
Number of Pairs per Package 200 | ||
Single Number Rating SNR 35dB | ||
Material Polyurethane | ||
Colour Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Alpha Solway Sota Earplug
The Alpha Solway SOTA EP20 earplugs are disposable blue polyurethane corded earplugs with a single number rating of 34dB. They are embedded with stainless steel elements, making it ideal for multiple uses in a day. They come in a unique tapered design with a stylish blue finish made with a soft polyurethane material for enhanced comfort.
Features and Benefits:
• Each pair of ear plugs are individually packaged
• Full integration with other PPE
• Lightweight yet durable plastic cord
• Full integration with other PPE
• Lightweight yet durable plastic cord
Applications:
• Automotive and textiles
• Automotive body shops and repair workshops
• Canning, bottling areas or food production
• Construction
• Demolition
• Electronics and white goods
• Engineering
• Food and drink
• Forging and pressing
• Foundries
• General fabrication
• Highway maintenance
• Manufacturing
• Paper or board making
• Stamping
• Automotive body shops and repair workshops
• Canning, bottling areas or food production
• Construction
• Demolition
• Electronics and white goods
• Engineering
• Food and drink
• Forging and pressing
• Foundries
• General fabrication
• Highway maintenance
• Manufacturing
• Paper or board making
• Stamping
Certifications:
• EN352-2: 2002
