3M E.A.R Classic Series Yellow Disposable Unattached Ear Plugs, 36dB Rated, 200 Pairs
- RS Stock No.:
- 137-0043
- Mfr. Part No.:
- PR-01-004
- Brand:
- 3M E.A.R
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0043
- Mfr. Part No.:
- PR-01-004
- Brand:
- 3M E.A.R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Unattached | |
| Number of Pairs per Package | 200 | |
| Single Number Rating SNR | 36dB | |
| Standards Met | CE | |
| Series | Classic | |
| Material | PVC | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Reusable/Disposable Disposable | ||
Attachment Style Unattached | ||
Number of Pairs per Package 200 | ||
Single Number Rating SNR 36dB | ||
Standards Met CE | ||
Series Classic | ||
Material PVC | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The 3M™ E-A-R™ Classic™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug to mould to the individual's ear canal. With a 36 dB SNR its offers protection against hazardous noises.
Comfort and Ease
The Classic™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour allows the user to locate them when working or when someone is using earplugs. Both flame and moisture resistant making it viable for many applications.
Features and Benefits
Refill bottle with 3M™ E-A-R™ Classic™ Soft™ Earplugs for use with the 3M™ One-Touch™ Dispenser
Earplugs starts out firm to allow for easy fitting then softens from body heat for a comfortable fit.
Proprietary thermal-reactive foam
Overtime the foam continues to soften for added comfort.
Provides an excellent seal due to the 'shaping' of the earplug to the ear canal
Textured surface helps keep earplugs in place
FAQ's
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.
