3M E.A.R Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated, 5 Pairs

Discontinued
RS Stock No.:
562-277
Mfr. Part No.:
CC-01-000
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

5

Single Number Rating SNR

29dB

Material

PVC

Colour

Blue, Yellow

RoHS Status: Not Applicable

3M E-A-R Classic Ear Plugs


From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits


• Comfortable fit
• Bright colour
• Economic and effective

Applications


Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

3M Ear Plugs, Cylinder Shape, 1 Size - E-A-R Classic Series - CC-01-000


Working with heavy-duty hardware? Shut out the noise with these 3M ear plugs. By cutting 29dB of sound, they safeguard your hearing from damage caused by prolonged exposure. The cylindrical shape means the protectors closely fit into the ear canal to stay put against movements. Long wearing periods are a breeze thanks to the product's soft-touch foam body. As the plugs are disposable, they pop straight into a bin to skip the hassle of clean-up.

Features & Benefits


• Moisture-resistant, so won't swell and cause discomfort
• Plugs come attached to a cord to cut the risk of them getting lost
• Come in a box of 200 pairs to keep your workplace stocked up

Applications


• Woodworking facilities
• Chemical processing plants
• Construction industry

Can I wear these ear plugs around magnetised equipment?


Yes, thy don't contain any metal, so they're a safe choice for working with magnetised gear.

Standards

EN352-2