3M PELTOR LiteCom Plus Speak & Listen Electronic Ear Defenders with Helmet Attachment, 33dB, Noise Cancelling Microphone
- RS Stock No.:
- 884-2391
- Mfr. Part No.:
- MT7H7P3E4410
- Brand:
- 3M PELTOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-2391
- Mfr. Part No.:
- MT7H7P3E4410
- Brand:
- 3M PELTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Attachment Type | Helmet | |
| Series | LiteCom Plus | |
| Single Number Rating SNR | 33dB | |
| Bluetooth | No | |
| Product Weight | 491g | |
| Colour | Black | |
| Noise Cancelling Microphone | Yes | |
| FM Radio | No | |
| Push to Talk Button | Yes | |
| Communication Type | Speak & Listen | |
| Folding | No | |
| Standards Met | CE | |
Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Attachment Type Helmet | ||
Series LiteCom Plus | ||
Single Number Rating SNR 33dB | ||
Bluetooth No | ||
Product Weight 491g | ||
Colour Black | ||
Noise Cancelling Microphone Yes | ||
FM Radio No | ||
Push to Talk Button Yes | ||
Communication Type Speak & Listen | ||
Folding No | ||
Standards Met CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M Peltor LiteCom™ Plus Headset
The 3M™ Peltor™ LiteCom Plus headset is designed for use in tough and noisy environments. With noise-cancelling microphone and hands-free radio communication these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and built-in two-way radio communication with a clear 1 kilometre range. A powerful Lithium-Ion rechargeable battery allows for 20 hours operating life.
Dynamic Microphone
You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides voice operated transmissions (VOX). The headset allows two-way conversations across multiple parallel channels (up to 8 channels and 121 sub-channels). When speaking the microphone will effectively filter out any background noises so they can be heard clearly.
Rugged Design
LiteCom Plus hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor LiteCom Plus headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The controls settings are designed for use without removal, with electronic guides through the menu that tells you what settings are being adjusted. The headset notifies the user of the battery status clearly every time it's switched on.
Features & Benefits
• Up to 1 km range
• Built in 2 way radio communication
• 8 channels (PMR 446 MHz), 69 channels (LPD 433 MHz)
• 121 digital & analogue subchannels per radio channel
• Level-dependent function for ambient listening
• Li-ion rechargeable battery with 20 hours operating time
• Secondary external input
• Voice operated transmission (VOX)
• Auto power off function
• Battery status indication
• Voice guided menu system
Typical Applications
• Industrial
• Maintenance
• Agriculture
• General Working Environments
• Maintenance
• Agriculture
• General Working Environments
FAQs
How many users can communicate together?
As with all Personal Mobile Radio products there is no limitation on how many users can be connected.
Does the Peltor Lite-Com Plus feature Active noise protection?
Yes, it actively mimics the outside noise, so that they cancel each other eliminating the noise thats distracting you.
Can the Peltor Lite-Com Plus Headset be connected to a mobile phone or MP3 player?
Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
PPE directive 89/686/EEC
Supplied with
Lite-Com Plus Headset
Lithium-Ion Battery - ACK081
Battery Charger - FR08
User Instructions
Other accessories (Cable, Hygiene kit, Microphone protector)
Lithium-Ion Battery - ACK081
Battery Charger - FR08
User Instructions
Other accessories (Cable, Hygiene kit, Microphone protector)


