3M PELTOR Alert Listen Only Electronic Ear Defenders with Headband, 30 dB, Red

RS Stock No.:
789-7618
Mfr. Part No.:
M2RX7A2-01
Brand:
3M PELTOR
Find similar products by selecting one or more attributes.
Select all

Brand

3M PELTOR

Attachment Type

Headband

Product Type

Electronic Ear Defenders

Series

Alert

Single Number Rating SNR

30dB

Foldable

No

Cup Colour

Red

Weight

361g

Communication Type

Listen Only

Standards/Approvals

No

3M Electronic Ear Defenders, 3.5mm Auxiliary Port, 361g Weight - Peltor Alert Series - M2RX7A2-01


Stay in touch while protecting your hearing with this electronic ear defender from 3M's Peltor range. It reduces noise up to 30dB to safeguard your ears from loud, damaging sounds. To keep you entertained through a long workday, this product has built-in FM radio for easy listening. To ensure safety is a priority, the level-dependent design means you can easily hear lower-level noises like approaching vehicles and music is muted when there's a call on the communications radio.

Features & Benefits


• Long 70-hour battery life means ongoing entertainment and protection throughout the day

• User-friendly controls on ear muff let you change settings in a jiffy

• Soft foam cups are comfortable to wear for long periods

Applications


• Construction plants

• Manufacturing sector

• Forestry industry

Can I listen to my own playlists?


Yes, if you want to listen to your own music, you can connect to your phone via a 3.5mm auxiliary jack.

3M™ Peltor™ Alert™ Headset with FM


The 3M™ Peltor™ Alert™ headset is designed for use in tough and noisy environments. With level dependant these ear defenders combine comfort and wearability with effective protection from harmful noises within your workplace.

Performance


These hearing protectors have an SNR (single number rating) of 30 decibels (dB) and built-in FM radio receiver. Powered by two AA batteries, which provide approximately 70 hours of operating time.

Rugged Design


Alert hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.

Comfort


The Alert hearing protectors consist of rigid cups with sort plastic cushions that seal around the ears to reduce noise. The wide sealing cushions are filled with a combination of fluid and foam, for extra comfort and optimal sealing. The low profile ear cups have a generous amount of space inside to allow the ears to breathe, meaning they can be worn comfortably for longer.

Hands Free Use


The Peltor Alert headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset can be connected to a communication radio for listen use only. Easy to handle functional controls for the radio and active volume.

Features and Benefits


• Hearing protector with FM-radio and level dependent function, head band;• High attenuating hearing protector, SNR 30dB;• Two way communication;• Each ear shell has a microphone that captures all sounds;• Easy-to-handle volume control knobs for radio and level dependent function;• A short, flexible antenna provides excellent reception with no annoying interference, even in harsh conditions;• Switches automatically from stereo to mono for the best reception in the event of a weak signal;• External jack (3.5 mm);• Operating time approx. 70 hours

Typical Applications


• Industrial

• Maintenance

• Agriculture

• General Working Environments

FAQ's


Does the Peltor Alert feature ’Active’ noise protection?


Yes, it actively mimics the outside noise, so that they cancel each other eliminating the noise that’s distracting you.

Can the Peltor Alert Headset be connected to a mobile phone or MP3 player?


Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

Standards

PPE directive 89/686/EEC and the EMC directive 2004/108/EC

Supplied with

Alert Headset
AA Batteries x2
User Instructions
3.5 Audio Connection Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy