Ear Defenders V-Gard Helmet Mounted Hear
- RS Stock No.:
- 274-2883
- Mfr. Part No.:
- 10190357
- Brand:
- MSA Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 274-2883
- Mfr. Part No.:
- 10190357
- Brand:
- MSA Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Attachment Type | Helmet |
Bluetooth | No |
Colour | Black, Yellow |
FM Radio | No |
Ear Defender Type | Ear Defender |
Push to Talk Button | No |
Folding | No |
Standards Met | CE, EN 352-2 |
Related links
- MSA Safety V-Gard Ear Defender with Helmet Attachment, 32dB, Black, Yellow
- MSA Safety V-Gard Ear Defender with Helmet Attachment, 28dB, Black, Green
- MSA Safety V-Gard Ear Defender with Helmet Attachment, 36dB, Black, Red
- Ear Defenders
- Helmet - V-Gard 200 Helmet White Push Ke
- MSA Safety V-Gard Orange Safety Helmet , Adjustable
- MSA Safety V-Gard 500 Yellow Safety Helmet , Adjustable
- MSA Safety V-Gard 930 White Safety Helmet , Adjustable, Ventilated